CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23DB01HPTR
MP23DB01HPTR - 1
MP23DB01HPTR - 2
MP23DB01HPTR - 3
Extended1/3
* Images are for reference only
MP23DB01HPTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
MP23DB01HPTR
JLCPCB Part #
C3171836
Package
RHLGA-5(2.7x3.5)
Description
-24dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 3.5mm 64dB 800uA Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-24dB
S/N Ratio64dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption800uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23DB01HPTR
MP23DB01HPTR

* Images are for reference only

MP23DB01HPTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23DB01HPTR
JLCPCB Part #
C3171836
Package
RHLGA-5(2.7x3.5)
Description
-24dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 3.5mm 64dB 800uA Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23DB01HPTR

* Images are for reference only

MP23DB01HPTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23DB01HPTR
JLCPCB Part #
C3171836
Package
RHLGA-5(2.7x3.5)
Description
-24dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 3.5mm 64dB 800uA Omnidirectional Omnidirectional pickup RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23DB01HPTR Specifications

MP23DB01HPTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-24dB
S/N Ratio64dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption800uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP23DB01HPTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP23DB01HPTR Documents

MP23DB01HPTR datasheets or manufacturer documentation.

Datasheet: MP23DB01HPTR Datasheet (PDF)

MP23DB01HPTR Schematic Symbol & PCB Footprint

The MP23DB01HPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.