
* Images are for reference only
MP1488DJ-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP1488DJ-LF-Z
- JLCPCB Part #
- C26446
- Package
- TSOT-23-6
- Description
- -55℃~+150℃ 180mA 1MHz~1.3MHz 2.5V~25V 2.5V~6V 9 Analog、PWM Boost Built-in DC-DC Under Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP) TSOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 459
In-stock Item Pricing
Qty Unit Price
1+
$1.8730
50+
$1.6405
100+
$1.4903
500+
$1.3386
1000+
$1.1480
3000+
$1.1077
Related Products
Welcome back, may I help you?