
* Images are for reference only
MC9S12D64VFU
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC9S12D64VFU
- JLCPCB Part #
- C3233352
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 16 Bit 1KB 2.35V~5.25V 25MHz 4KB 59 64KB Built-in FLASH HCS12 QFP-80(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0725
200+
$6.6075
500+
$6.3756
1000+
$6.2597