
* Images are for reference only
MC68HLC908QY1DT
Extended
- Manufacturer
- MOTOROLA
- MFR.Part #
- MC68HLC908QY1DT
- JLCPCB Part #
- C3234499
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1.5KB 128Byte 13 2.2V~3.6V 2MHz 8 Bit Built-in+External FLASH Others TSSOP-16 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6277
200+
$0.6308
500+
$0.6082
1000+
$0.5969
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?