Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. TDA51SCANHC
TDA51SCANHC
Extended
* Images are for reference only
TDA51SCANHC
Attributes
Value
Manufacturer
--
MFR.Part #
TDA51SCANHC
JLCPCB Part #
C2840490
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150kV/us 1Mbps 5000 SOIC-16-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
Manufacturer--
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Data Rate(Max)1Mbps
Isolation Voltage(Vrms)5000
FeaturesBus fault detection and protection
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated CAN Transceivers (with Power)
  6. TDA51SCANHC
TDA51SCANHC

* Images are for reference only

TDA51SCANHC

Extended
Manufacturer

--

MFR.Part #
TDA51SCANHC
JLCPCB Part #
C2840490
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150kV/us 1Mbps 5000 SOIC-16-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA51SCANHC

* Images are for reference only

TDA51SCANHC
Extended
Manufacturer

--

MFR.Part #
TDA51SCANHC
JLCPCB Part #
C2840490
Package
SOIC-16-300mil
Description
-40℃~+125℃ 150kV/us 1Mbps 5000 SOIC-16-300mil Isolated CAN Transceivers (with Power) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA51SCANHC Specifications

TDA51SCANHC technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated CAN Transceivers (with Power)
Manufacturer--
PackageSOIC-16-300mil
Operating Temperature-40℃~+125℃
Data Rate(Max)1Mbps
Isolation Voltage(Vrms)5000
FeaturesBus fault detection and protection
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA51SCANHC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA51SCANHC Documents

TDA51SCANHC datasheets or manufacturer documentation.

TDA51SCANHC Schematic Symbol & PCB Footprint

The TDA51SCANHC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.