
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Micro-Match Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=3mm | |
| Number of Positions or Pins | 2x2P | |
| Contact Plating | Tin | |
| Connector Type | 胶壳 | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Height Above Board | 9.91mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
449140401 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Micro-Match Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin,P=3mm | |
| Number of Positions or Pins | 2x2P | |
| Contact Plating | Tin | |
| Connector Type | 胶壳 | |
| Number of Pins | 4P | |
| Contact Material | Copper alloy | |
| Height Above Board | 9.91mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 449140401. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 449140401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.