This website requires JavaScript.
no-image

* Images are for reference only

447641002

Extended
Manufacturer
MOLEX
MFR.Part #
447641002
JLCPCB Part #
C19794226
Package
P=3.00mm
Description
-40℃~+105℃ 10.2mm 10P 15.7mm 2 21mm 2x5P 3mm 3mm 5 600V 8.5A Black Gold Micro-Fit(MX 3.0) Phosphor bronze Right Angle UL94V-0 With post P=3.00mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 1

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $11.1961
10+ $9.8912
30+ $9.0957
100+ $8.4304

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons