
2170630075
- Manufacturer
- MFR.Part #
- 2170630075
- JLCPCB Part #
- C17557476
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x7P 250V 2mm 4A 7 7P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Number of Pins | 7P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 7 |

* Images are for reference only
2170630075
Extended- Manufacturer
- MFR.Part #
- 2170630075
- JLCPCB Part #
- C17557476
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x7P 250V 2mm 4A 7 7P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2170630075
Extended- Manufacturer
- MFR.Part #
- 2170630075
- JLCPCB Part #
- C17557476
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x7P 250V 2mm 4A 7 7P Black Brass Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2170630075 Specifications
2170630075 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Number of Pins | 7P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2mm | |
| Pins Structure | 1x7P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 7 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2170630075. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2170630075 Schematic Symbol & PCB Footprint
The 2170630075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.