CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2158720001
2158720001
Extended
* Images are for reference only
2158720001
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
2158720001
JLCPCB Part #
C3284280
Package
-
Description
2.45GHz、6.5625GHz 3.4dBi、4.5dBi、6dBi 35mm 8mm Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Antenna TypeRubber Ducky Antenna
Peak Gain3.4dBi、4.5dBi、6dBi
Length35mm
Diameter (φD)8mm
Connector TypeSMA
Frequency(Center/Band)2.45GHz、6.5625GHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2158720001
2158720001

* Images are for reference only

2158720001

Extended
Manufacturer

MOLEX

MFR.Part #
2158720001
JLCPCB Part #
C3284280
Package
-
Description
2.45GHz、6.5625GHz 3.4dBi、4.5dBi、6dBi 35mm 8mm Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2158720001

* Images are for reference only

2158720001
Extended
Manufacturer

MOLEX

MFR.Part #
2158720001
JLCPCB Part #
C3284280
Package
-
Description
2.45GHz、6.5625GHz 3.4dBi、4.5dBi、6dBi 35mm 8mm Rubber Ducky Antenna SMA - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2158720001 Specifications

2158720001 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Antenna TypeRubber Ducky Antenna
Peak Gain3.4dBi、4.5dBi、6dBi
Length35mm
Diameter (φD)8mm
Connector TypeSMA
Frequency(Center/Band)2.45GHz、6.5625GHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2158720001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2158720001 Schematic Symbol & PCB Footprint

The 2158720001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.