
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+135℃ | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |

* Images are for reference only
2152723605
Extended- Manufacturer
- MFR.Part #
- 2152723605
- JLCPCB Part #
- C3153062
- Package
- -
- Description
- -40℃~+135℃ 10kΩ ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2152723605
- JLCPCB Part #
- C3153062
- Package
- -
- Description
- -40℃~+135℃ 10kΩ ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2152723605 Specifications
2152723605 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -40℃~+135℃ | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2152723605. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2152723605 Documents
2152723605 datasheets or manufacturer documentation.
Datasheet: 2152723605 Datasheet (PDF)
2152723605 Schematic Symbol & PCB Footprint
The 2152723605 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.