CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2042810100
2042810100 - 1
2042810100 - 2
2042810100 - 3
Extended1/3
* Images are for reference only
2042810100
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
2042810100
JLCPCB Part #
C3283990
Package
-
Description
1.13mm 100MHz、700MHz、1.2GHz 100mm 2.45GHz、5.5GHz、6.525GHz 2dBi、3.3dBi、4.5dBi 50Ω 80mm - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Peak Gain2dBi、3.3dBi、4.5dBi
Length100mm
Diameter (φD)1.13mm
Bandwidth100MHz、700MHz、1.2GHz
Frequency(Center/Band)2.45GHz、5.5GHz、6.525GHz
Impedance50Ω
Width80mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. 2042810100
2042810100

* Images are for reference only

2042810100

Extended
Manufacturer

MOLEX

MFR.Part #
2042810100
JLCPCB Part #
C3283990
Package
-
Description
1.13mm 100MHz、700MHz、1.2GHz 100mm 2.45GHz、5.5GHz、6.525GHz 2dBi、3.3dBi、4.5dBi 50Ω 80mm - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2042810100

* Images are for reference only

2042810100
Extended
Manufacturer

MOLEX

MFR.Part #
2042810100
JLCPCB Part #
C3283990
Package
-
Description
1.13mm 100MHz、700MHz、1.2GHz 100mm 2.45GHz、5.5GHz、6.525GHz 2dBi、3.3dBi、4.5dBi 50Ω 80mm - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2042810100 Specifications

2042810100 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerMOLEX
Package-
Peak Gain2dBi、3.3dBi、4.5dBi
Length100mm
Diameter (φD)1.13mm
Bandwidth100MHz、700MHz、1.2GHz
Frequency(Center/Band)2.45GHz、5.5GHz、6.525GHz
Impedance50Ω
Width80mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2042810100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2042810100 Documents

2042810100 datasheets or manufacturer documentation.

Datasheet: 2042810100 Datasheet (PDF)

2042810100 Schematic Symbol & PCB Footprint

The 2042810100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.