
2036321600
- Manufacturer
- MFR.Part #
- 2036321600
- JLCPCB Part #
- C3267845
- Package
- -
- Description
- -40℃~+105℃ 2 2x8P 3mm 3mm 8 Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | - | |
| Holes Structure | 2x8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Color | Black | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 8 |

* Images are for reference only
2036321600
Extended- Manufacturer
- MFR.Part #
- 2036321600
- JLCPCB Part #
- C3267845
- Package
- -
- Description
- -40℃~+105℃ 2 2x8P 3mm 3mm 8 Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2036321600
Extended- Manufacturer
- MFR.Part #
- 2036321600
- JLCPCB Part #
- C3267845
- Package
- -
- Description
- -40℃~+105℃ 2 2x8P 3mm 3mm 8 Black Micro-Fit(MX 3.0) Non-Latching PA UL94V-0 With Fins - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2036321600 Specifications
2036321600 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | - | |
| Holes Structure | 2x8P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| With Wings | With Fins | |
| Flame Retardant Rating | UL94V-0 | |
| With Locker | Non-Latching | |
| Reference Series | Micro-Fit(MX 3.0) | |
| Color | Black | |
| Pitch | 3mm | |
| Row Spacing | 3mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2036321600. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2036321600 Documents
2036321600 datasheets or manufacturer documentation.
Datasheet: 2036321600 Datasheet (PDF)
2036321600 Schematic Symbol & PCB Footprint
The 2036321600 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.