
* Images are for reference only
2011970140
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2011970140
- JLCPCB Part #
- C17320461
- Package
- SMD
- Description
- -40℃~+105℃ 2 4.2mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1520
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7904
200+
$0.7149
500+
$0.6907
1000+
$0.6795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →