
* Images are for reference only
0010897361
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0010897361
- JLCPCB Part #
- C6025427
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 36P Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1802
216+
$0.4718
432+
$0.4557
1080+
$0.4476