
- Manufacturer
- MFR.Part #
- 1720430302
- JLCPCB Part #
- C3682996
- Package
- Plugin
- Description
- -40℃~+125℃ Copper Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Silver | |
| Contact Material | Copper |

* Images are for reference only
1720430302
Extended- Manufacturer
- MFR.Part #
- 1720430302
- JLCPCB Part #
- C3682996
- Package
- Plugin
- Description
- -40℃~+125℃ Copper Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1720430302
- JLCPCB Part #
- C3682996
- Package
- Plugin
- Description
- -40℃~+125℃ Copper Silver 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1720430302 Specifications
1720430302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Button And Strip Battery Connector | |
| Manufacturer | MOLEX | |
| Package | Plugin | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Silver | |
| Contact Material | Copper |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1720430302. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1720430302 Schematic Symbol & PCB Footprint
The 1720430302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.