
* Images are for reference only
1718561004
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1718561004
- JLCPCB Part #
- C586601
- Package
- Plugin,P=2.54mm
- Description
- 1 4A 4P 500V Black Brass Gold UL94V-1 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 16000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7919
10+
$1.5299
30+
$1.3660
100+
$1.1989
500+
$1.1217
1000+
$1.0896