
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | MOLEX | |
| Package | - | |
| Material Matrix | Stainless steel | |
| shield | Unshielded | |
| Packaging/Housing | Cylindrical, Threaded - M8 | |
| Termination style | Connector | |
| Sensor type | Inductor | |
| Voltage - Power Supply | 10V ~ 30V | |
| type of output | NPN-NC | |
| Intrusion protection | IP67 | |
| working temperature | -25°C ~ 70°C | |
| Indicator light | No Indicator Light | |
| Sending frequency | -、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、- | |
| Sensing distance | 0.098"(2.5mm) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1202530291 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Proximity Sensor/Proximity Switch | |
| Manufacturer | MOLEX | |
| Package | - | |
| Material Matrix | Stainless steel | |
| shield | Unshielded | |
| Packaging/Housing | Cylindrical, Threaded - M8 | |
| Termination style | Connector | |
| Sensor type | Inductor | |
| Voltage - Power Supply | 10V ~ 30V | |
| type of output | NPN-NC | |
| Intrusion protection | IP67 | |
| working temperature | -25°C ~ 70°C | |
| Indicator light | No Indicator Light | |
| Sending frequency | -、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、-、- | |
| Sensing distance | 0.098"(2.5mm) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1202530291. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1202530291 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.