
* Images are for reference only
0901471205
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471205
- JLCPCB Part #
- C6377692
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 350V 3A 5P 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4567
220+
$1.3798
484+
$1.3331
1012+
$1.3106