
* Images are for reference only
0901471208
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901471208
- JLCPCB Part #
- C6641735
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 2.54mm 350V 3A 8.51mm 8P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7660
208+
$2.3013
494+
$2.2241
988+
$2.1872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →