
* Images are for reference only
0877604017
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0877604017
- JLCPCB Part #
- C3327872
- Package
- Push-Pull,P=2mm
- Description
- 2 2.6mm 2mm 2mm 4.3mm 40P 4mm Black Phosphor bronze Pin Header Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5813
200+
$0.6123
500+
$0.5914
1000+
$0.5802