
* Images are for reference only
0873811217
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0873811217
- JLCPCB Part #
- C6062945
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 1.9A 125V 12P 2 2mm 2mm 4mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8898
180+
$1.5521
495+
$1.5006
990+
$1.4748
Related Products