
* Images are for reference only
0387206903
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387206903
- JLCPCB Part #
- C6353558
- Package
- Plugin
- Description
- -40℃~+100℃ 1 10mm 15A 3 300V Black Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0965
200+
$0.4380
500+
$0.4235
800+
$0.4170