
* Images are for reference only
0791091005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0791091005
- JLCPCB Part #
- C5463293
- Package
- SMD,P=2mm
- Description
- -55℃~+125℃ 125V 12P 1A 2 2mm 2mm 4.45mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6032
10+
$3.5374
44+
$3.4924
88+
$3.4474
Related Products