
* Images are for reference only
0787882223
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0787882223
- JLCPCB Part #
- C5463270
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 1A 2 22P 2mm 2mm 4.65mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1472
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9186
200+
$1.9626
500+
$1.8982
1472+
$1.8660