* Images are for reference only
0787872854
- Manufacturer
- MOLEX
- MFR.Part #
- 0787872854
- JLCPCB Part #
- C6032354
- Package
- Plugin,P=2mm
- Description
- 2mm 2mm Double Row Tin 1A -55℃~+125℃ 28P 125V Direct Insert 4.45mm Plugin,P=2mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0787872854 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0787872854 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0787872854 symbol, PCB footprint from the free EasyEDA PCB design tool.
0787872854 datasheets or manufacturer documentation.
Datasheet: 0787872854 Datasheet (PDF)
Minimum: 3
Full Reel: 2880
Total: $0
Available Order Qty: 0
In-stock Item Pricing