
* Images are for reference only
0781190820
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0781190820
- JLCPCB Part #
- C6640857
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 4.1mm 8P Gold Phosphor Bronze Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5743
200+
$0.6285
500+
$0.6075
1000+
$0.5962
Related Products
Welcome back, may I help you?