
* Images are for reference only
0719731229
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719731229
- JLCPCB Part #
- C5466543
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 5.69mm 58P Right Angle Tin Push-Pull,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.3240
288+
$22.4740
576+
$21.7236
864+
$21.3523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products