* Images are for reference only
0541043431
- Manufacturer
- MOLEX
- MFR.Part #
- 0541043431
- JLCPCB Part #
- C3170133
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- Drawer Type -20℃~+85℃ 34P Contact,Top Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0541043431 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0541043431 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0541043431 symbol, PCB footprint from the free EasyEDA PCB design tool.
0541043431 datasheets or manufacturer documentation.
Datasheet: 0541043431 Datasheet (PDF)
Minimum: 3
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing