
* Images are for reference only
0526100533
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0526100533
- JLCPCB Part #
- C5353508
- Package
- 5Position
- Description
- -40℃~+85℃ 0.3mm 1mm 5.74mm 5P Phosphor bronze Single-side Contact/Vertical Slide Lock Sn-Bi Surface Mount,Vertical 5Position FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5893
200+
$0.2367
500+
$0.2287
1000+
$0.2238
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products