
* Images are for reference only
0459110038
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0459110038
- JLCPCB Part #
- C5065981
- Package
- Plugin,P=12.9mm
- Description
- -40℃~+105℃ 12.9mm 14P Copper alloy Gold 插件,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 510
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0366
200+
$2.7245
510+
$2.6279
1020+
$2.5812