
* Images are for reference only
0436500526
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500526
- JLCPCB Part #
- C17362889
- Package
- SMD
- Description
- -40℃~+105℃ 1 1x5P 3mm 5 5P 600V 8.5A 9.9mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5345
200+
$0.6129
400+
$0.5920
1000+
$0.5823