
* Images are for reference only
0398900628
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900628
- JLCPCB Part #
- C5463397
- Package
- Plugin,P=5mm
- Description
- 14 150V 17.5A 2 5mm Black Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8957
175+
$2.7515
525+
$2.6598
1050+
$2.6147