
* Images are for reference only
0398800311
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800311
- JLCPCB Part #
- C5463220
- Package
- Plugin,P=5.08mm
- Description
- 1 11 11P 13.5A 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9050
250+
$0.3623
500+
$0.3495
1000+
$0.3446