
* Images are for reference only
0395932019
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395932019
- JLCPCB Part #
- C6354222
- Package
- Plugin,P=5mm
- Description
- 1 10A 19 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6763
240+
$0.6699
480+
$0.6473
960+
$0.6361
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →