This website requires JavaScript.
no-image

* Images are for reference only

0395930222

Extended
Manufacturer
MOLEX
MFR.Part #
0395930222
JLCPCB Part #
C6028779
Package
Plugin,P=5mm
Description
1 10A 22 300V 5mm Green Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1317
160+ $0.8517
480+ $0.8228
960+ $0.8083

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons