
* Images are for reference only
14020416402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020416402000
- JLCPCB Part #
- C5477492
- Package
- Plugin,P=5mm
- Description
- 1 13.5A 300V 4 5mm Black 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1329
150+
$1.6487
450+
$1.5939
1050+
$1.5666