
* Images are for reference only
0395016005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0395016005
- JLCPCB Part #
- C5462249
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 3.5mm 5 Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2973
10+
$2.8143
30+
$2.5133
100+
$2.2041
500+
$2.0641
800+
$2.0045