
- Manufacturer
- MFR.Part #
- 0192210781
- JLCPCB Part #
- C5460163
- Package
- -
- Description
- Copper Round Terminal - Cold-pressed Terminals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Cold-pressed Terminals | |
| Manufacturer | MOLEX | |
| Package | - | |
| Contact Material | Copper | |
| Connector Type | Round Terminal |

* Images are for reference only
0192210781
Extended- Manufacturer
- MFR.Part #
- 0192210781
- JLCPCB Part #
- C5460163
- Package
- -
- Description
- Copper Round Terminal - Cold-pressed Terminals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0192210781
- JLCPCB Part #
- C5460163
- Package
- -
- Description
- Copper Round Terminal - Cold-pressed Terminals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0192210781 Specifications
0192210781 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Cold-pressed Terminals | |
| Manufacturer | MOLEX | |
| Package | - | |
| Contact Material | Copper | |
| Connector Type | Round Terminal |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0192210781. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0192210781 Schematic Symbol & PCB Footprint
The 0192210781 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.