
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | MOLEX | |
| Package | - | |
| Contact Material | Copper |

* Images are for reference only
0191210028
Extended- Manufacturer
- MFR.Part #
- 0191210028
- JLCPCB Part #
- C5458650
- Package
- -
- Description
- Copper - Spade Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0191210028
- JLCPCB Part #
- C5458650
- Package
- -
- Description
- Copper - Spade Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0191210028 Specifications
0191210028 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Spade Terminal | |
| Manufacturer | MOLEX | |
| Package | - | |
| Contact Material | Copper |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0191210028. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0191210028 Schematic Symbol & PCB Footprint
The 0191210028 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.