
* Images are for reference only
0026603130
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026603130
- JLCPCB Part #
- C5457885
- Package
- Push-Pull,P=3.96mm
- Description
- 1 13P 3.96mm Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 125
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0887
250+
$1.2326
500+
$1.1908
1000+
$1.1716
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →