
* Images are for reference only
0026580083
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0026580083
- JLCPCB Part #
- C5458996
- Package
- Plugin,P=3.96mm
- Description
- 1 3.96mm 8P Black Brass Through Hole Tin 插件,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6874
300+
$0.6734
600+
$0.6509
900+
$0.6396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →