
0015060065
- Manufacturer
- MFR.Part #
- 0015060065
- JLCPCB Part #
- C3267561
- Package
- P=4.2mm
- Description
- 2 4.2mm 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=4.2mm | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm |

* Images are for reference only
0015060065
Extended- Manufacturer
- MFR.Part #
- 0015060065
- JLCPCB Part #
- C3267561
- Package
- P=4.2mm
- Description
- 2 4.2mm 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0015060065
Extended- Manufacturer
- MFR.Part #
- 0015060065
- JLCPCB Part #
- C3267561
- Package
- P=4.2mm
- Description
- 2 4.2mm 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0015060065 Specifications
0015060065 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housings (Wire To Board / Wire To Wire ) | |
| Manufacturer | MOLEX | |
| Package | P=4.2mm | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Row Spacing | 4.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0015060065. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0015060065 Schematic Symbol & PCB Footprint
The 0015060065 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.