


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Melexis | |
| Package | TO-39-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2mA | |
| Detection Temperature Range | -20℃~+120℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Factory temperature calibration、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage、On-chip digital filtering/averaging | |
| Interface | SMBus | |
| Temperature Resolution | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90614KSF-AAA-000-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Melexis | |
| Package | TO-39-4 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2mA | |
| Detection Temperature Range | -20℃~+120℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Tolerance | ±0.5℃ | |
| Features | Factory temperature calibration、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage、On-chip digital filtering/averaging | |
| Interface | SMBus | |
| Temperature Resolution | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90614KSF-AAA-000-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLX90614KSF-AAA-000-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.