


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 4.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 1.62mm | |
| Current - Supply | 8.5mA | |
| Module | No | |
| Width | 3.9mm | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90333KDC-BCT-000-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 4.9mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Height | 1.62mm | |
| Current - Supply | 8.5mA | |
| Module | No | |
| Width | 3.9mm | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90333KDC-BCT-000-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90333KDC-BCT-000-RE datasheets or manufacturer documentation.
Datasheet: MLX90333KDC-BCT-000-RE Datasheet (PDF)
The MLX90333KDC-BCT-000-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.