
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MEGSINE | |
| Package | DFN-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| Features | Fast enable control、ESD protection | |
| P1dB | -6dBm | |
| Noise Figure | 0.5dB | |
| Current - Supply | 10mA | |
| Gain | 16dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLNA0622G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | MEGSINE | |
| Package | DFN-6(1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| Features | Fast enable control、ESD protection | |
| P1dB | -6dBm | |
| Noise Figure | 0.5dB | |
| Current - Supply | 10mA | |
| Gain | 16dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLNA0622G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLNA0622G datasheets or manufacturer documentation.
Datasheet: MLNA0622G Datasheet (PDF)
The MLNA0622G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.