


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MEGSINE | |
| Package | DFN-6-EP(1.6x1.6) | |
| Function | Limiter | |
| Frequency Range | 10kHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Wireless Communication |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLA0160A2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MEGSINE | |
| Package | DFN-6-EP(1.6x1.6) | |
| Function | Limiter | |
| Frequency Range | 10kHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | Wireless Communication |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLA0160A2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLA0160A2 datasheets or manufacturer documentation.
Datasheet: MLA0160A2 Datasheet (PDF)
The MLA0160A2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.