


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/TF card | |
| Manufacturer | MK | |
| Package | - | |
| SD Specification | SD6.1 | |
| Speed level | C10,U1,V10 | |
| Memory | 4GB | |
| Size | 11mm×15mm×1mm | |
| Storage temperature | -、-25℃~85℃ | |
| speed | -、- | |
| capacity | 4GB | |
| working voltage | 2.7-3.6V | |
| Flash type | MLC | |
| working temperature | -25°C~85°C | |
| Cache capacity | 4GB | |
| Type | Memory card | |
| Interface | Micro SD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDSDQAB-004G-MK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/TF card | |
| Manufacturer | MK | |
| Package | - | |
| SD Specification | SD6.1 | |
| Speed level | C10,U1,V10 | |
| Memory | 4GB | |
| Size | 11mm×15mm×1mm | |
| Storage temperature | -、-25℃~85℃ | |
| speed | -、- | |
| capacity | 4GB | |
| working voltage | 2.7-3.6V | |
| Flash type | MLC | |
| working temperature | -25°C~85°C | |
| Cache capacity | 4GB | |
| Type | Memory card | |
| Interface | Micro SD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDSDQAB-004G-MK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDSDQAB-004G-MK datasheets or manufacturer documentation.
Datasheet: SDSDQAB-004G-MK Datasheet (PDF)
The SDSDQAB-004G-MK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.