


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | MK | |
| Package | FBGA-96 | |
| Clock Frequency | 933MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.35V | |
| Current - Supply | 46mA | |
| Refresh Current | 12mA | |
| Memory Format | SDRAM DDR3L |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKR3128M1688MBE-107I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | MK | |
| Package | FBGA-96 | |
| Clock Frequency | 933MHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.35V | |
| Current - Supply | 46mA | |
| Refresh Current | 12mA | |
| Memory Format | SDRAM DDR3L |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKR3128M1688MBE-107I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MKR3128M1688MBE-107I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.