
* Images are for reference only
XW10202-14
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- XW10202-14
- JLCPCB Part #
- C7462337
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 14P 1mm 2mm 50V Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 528
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.2416
50+
$0.1896
150+
$0.1675
500+
$0.1398
2000+
$0.1274
4000+
$0.1200
Related Products