
* Images are for reference only
MTAA2-D030820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-D030820
- JLCPCB Part #
- C48983946
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 1A 2 2x3P 3.3mm 3mm 60V 6P Brass Round Pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.4503
10+
$0.3538
30+
$0.3120
100+
$0.2606
500+
$0.2364
1500+
$0.2236
Related Products